-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1212-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5718 / $24.3600 | Buy Now |
DISTI #
571-HDP24-24-9PE
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 428 |
|
$12.5700 / $22.6800 | Buy Now |
DISTI #
70979521
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 9POS PNL MNT | TE Connectivity HDP24-24-9PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2300 / $24.1700 | RFQ |
|
Future Electronics | HDP20 Series 9 Position Housing for Male Terminals Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.1700 / $13.8300 | Buy Now |
|
Onlinecomponents.com | REC, 9P, BLK, E, 4/8/12, P RoHS: Compliant |
400 On Order |
|
$13.1900 / $22.7800 | Buy Now |
DISTI #
HDP24-24-9PE
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 312 In Stock |
|
$13.5300 / $18.1700 | Buy Now |
DISTI #
HDP24-24-9PE
|
Avnet Abacus | (Alt: HDP24-24-9PE) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP24-24-9PE
|
Avnet Abacus | (Alt: HDP24-24-9PE) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 4 |
|
$11.3357 | Buy Now |
|
Master Electronics | REC, 9P, BLK, E, 4/8/12, P RoHS: Compliant |
400 On Order |
|
$13.1900 / $22.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-9PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-9PE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.097 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |