-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Vertical, Header. | |
10106126-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Right Angle, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDP26-24-16SN-L015-ND
|
DigiKey | PLG, 16P, BLK, N, THD, 12, S Min Qty: 200 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8128 | Buy Now |
DISTI #
571-HDP26-2416SNL015
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 118 |
|
$13.7600 / $19.1400 | Buy Now |
DISTI #
DCNHDP26-24-16SN-L015
|
Heilind Electronics | HDP26-24-16SN-L015 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant |
18 In Stock |
|
$13.6700 / $35.3400 | Buy Now |
DISTI #
DCNHDP26-24-16SN-L015
|
Interstate Connecting Components | HDP26-24-16SN-L015 | 0 |
|
Buy Now | |
DISTI #
HDP26-24-16SN-L015
|
Avnet Abacus | (Alt: HDP26-24-16SN-L015) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP26-24-16SN-L015
|
Avnet Abacus | (Alt: HDP26-24-16SN-L015) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant |
18 In Stock |
|
$13.6700 / $35.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-16SN-L015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-16SN-L015
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 2.183 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |