-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1218-ND
|
DigiKey | CONN PLG HSG FMALE 18POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
176 In Stock |
|
$12.0413 / $23.3500 | Buy Now |
DISTI #
571-HDP26-24-18SE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 141 |
|
$12.0400 / $20.8000 | Buy Now |
DISTI #
70979526
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 18POS INLIN | TE Connectivity HDP26-24-18SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4500 / $27.6700 | RFQ |
|
Future Electronics | Automotive Connectors PLUG ASM RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 17 Weeks Container: Box | 0Box |
|
$13.0300 | Buy Now |
DISTI #
DCNHDP26-24-18SE
|
Heilind Electronics | HDP26-24-18SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 18P, BLK, E, 8/12/16, S RoHS: Compliant |
241 In Stock |
|
$11.7500 / $23.3000 | Buy Now |
DISTI #
63199177
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 241 |
|
$15.5814 / $28.7300 | Buy Now |
DISTI #
HDP26-24-18SE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 670 In Stock |
|
$11.5500 / $20.5900 | Buy Now |
DISTI #
DCNHDP26-24-18SE
|
Interstate Connecting Components | HDP26-24-18SE | 0 |
|
Buy Now | |
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 17 |
|
$29.0490 / $46.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-18SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-18SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |