-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1189-ND
|
DigiKey | CONN PLG HSG FMALE 35POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
106 In Stock |
|
$13.5608 / $18.8600 | Buy Now |
DISTI #
571-HDP26-2435SNL017
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 847 |
|
$13.5500 / $18.8500 | Buy Now |
DISTI #
70979504
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 35POS INLIN | TE Connectivity HDP26-24-35SN-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4100 / $35.5100 | RFQ |
DISTI #
DCNHDP26-24-35SN-L017
|
Heilind Electronics | HDP26-24-35SN-L017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 35P, BLK, N, RNG, 16/20, S RoHS: Compliant |
233 In Stock |
|
$13.4300 / $20.9600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
HDP26-24-35SN-L017
|
TTI | Automotive Connectors PLUG ASM Min Qty: 40 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$12.9300 / $14.6100 | Buy Now |
DISTI #
DCNHDP26-24-35SN-L017
|
Interstate Connecting Components | HDP26-24-35SN-L017 | 0 |
|
Buy Now | |
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 25 |
|
$31.7997 / $50.4758 | Buy Now |
DISTI #
HDP26-24-35SN-L017
|
Avnet Abacus | (Alt: HDP26-24-35SN-L017) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-24-35SN-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-24-35SN-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.675 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |