Part Details for HDR-E14MSG1+ by Honda Tsushin Kogyo Co Ltd
Overview of HDR-E14MSG1+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350GPIOTHZ | Analog Devices | EVALUATION SPIO TEST HEADER | |
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist | |
79425-210H | Amphenol Communications Solutions | Bergstik Unshrouded Header |
Price & Stock for HDR-E14MSG1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8498
|
Newark | Electric Connector/Honda Connector |Honda HDR-E14MSG1+ RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$33.0400 / $41.5400 | Buy Now |
|
Onlinecomponents.com | IDC connector – Male - For cable - No. of contacts: 14 - 0.76μm Gold plate RoHS: Compliant |
44 Partner Stock |
|
$4.7200 / $46.8800 | Buy Now |
|
Quest Components | 12 |
|
$21.0862 / $22.1960 | Buy Now | |
|
Master Electronics | IDC connector – Male - For cable - No. of contacts: 14 - 0.76μm Gold plate RoHS: Compliant |
44 Partner Stock |
|
$4.7200 / $46.8800 | Buy Now |
Part Details for HDR-E14MSG1+
HDR-E14MSG1+ CAD Models
HDR-E14MSG1+ Part Data Attributes
|
HDR-E14MSG1+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDR-E14MSG1+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |