HDR-E26FG1+
Honda Tsushin Kogyo Co Ltd
Description: Telecom and Datacom Connector, 26 Contact(s), Female, Straight, IDC Terminal, Locking,

Overview of HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADUCM350GPIOTHZ Analog Devices EVALUATION SPIO TEST HEADER
79425-210H Amphenol Communications Solutions Bergstik Unshrouded Header
91901-32511LF Amphenol Communications Solutions CONAN HEADER

Price & Stock for HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ7250
Newark Honda Connector |Honda HDR-E26FG1+ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 72
  • 1 $5.2600
  • 100 $5.2600
  • 250 $5.2600
  • 500 $5.2600
  • 1,000 $5.2600
$5.2600 Buy Now
Onlinecomponents.com   RoHS: Compliant 72 Partner Stock
  • 10 $8.4500
  • 50 $5.8800
  • 100 $5.5700
  • 1,000 $5.1400
  • 5,000 $3.8500
  • 10,000 $3.5800
$3.5800 / $8.4500 Buy Now
Master Electronics   RoHS: Compliant 72 Partner Stock
  • 10 $8.4500
  • 50 $5.8800
  • 100 $5.5700
  • 1,000 $5.1400
  • 5,000 $3.8500
  • 10,000 $3.5800
$3.5800 / $8.4500 Buy Now

CAD Models for HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd

HDR-E26FG1+
Honda Tsushin Kogyo Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Body Breadth
0.213 inch
Body Depth
0.323 inch
Body Length
0.614 inch
Connector Type
SCSI CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (2) OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
70 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.4464 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Termination Type
IDC
Total Number of Contacts
26
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. HDR-E26FG1+
    Honda Tsushin Kogyo Co Ltd
    Telecom and Datacom Connector, 26 Contact(s), Female, Straight, IDC Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of HDR-E26FG1+ would you like to use for your alert(s)?
  • Please alert me when HDR-E26FG1+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDR-E26FG1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDR-E26FG1+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDR-E26FG1+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDR-E26FG1+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDR-E26FG1+ by Honda Tsushin Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: