Part Details for HDR-E26FSG1+ by Honda Tsushin Kogyo Co Ltd
Overview of HDR-E26FSG1+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for HDR-E26FSG1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7251
|
Newark | Honda Connector |Honda HDR-E26FSG1+ Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$31.4000 / $39.4700 | Buy Now |
|
Onlinecomponents.com | Conn SCSI F 26 POS 0.8mm Solder ST Cable Mount 26 Terminal 1 Port RoHS: Compliant |
60 Partner Stock |
|
$16.6000 / $22.8600 | Buy Now |
|
Quest Components | 40 |
|
$18.8172 / $20.9080 | Buy Now | |
|
Master Electronics | Conn SCSI F 26 POS 0.8mm Solder ST Cable Mount 26 Terminal 1 Port RoHS: Compliant |
60 Partner Stock |
|
$16.6000 / $22.8600 | Buy Now |
Part Details for HDR-E26FSG1+
HDR-E26FSG1+ CAD Models
HDR-E26FSG1+ Part Data Attributes
|
HDR-E26FSG1+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDR-E26FSG1+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | EMI-FILTERED | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |