Part Details for HDR-EA14LMYPG1+ by Honda Tsushin Kogyo Co Ltd
Overview of HDR-EA14LMYPG1+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist | |
79425-210H | Amphenol Communications Solutions | Bergstik Unshrouded Header |
Price & Stock for HDR-EA14LMYPG1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7236
|
Newark | Honda Connector |Honda HDR-EA14LMYPG1+ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.6200 / $18.8300 | Buy Now |
DISTI #
2266-HDR-EA14LMYPG1+-ND
|
DigiKey | Telecom and Datacom Connector, 1 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$9.6200 / $10.9900 | Buy Now |
|
Onlinecomponents.com | Right angle SMT connector - Female - For PCB – Contact pitch 0.635 mm - No. of contacts: 14 - 0.76 μm – Gold plate RoHS: Compliant |
80 Partner Stock |
|
$4.5600 / $25.6200 | Buy Now |
|
Master Electronics | Right angle SMT connector - Female - For PCB – Contact pitch 0.635 mm - No. of contacts: 14 - 0.76 μm – Gold plate RoHS: Compliant |
80 Partner Stock |
|
$4.5600 / $25.6200 | Buy Now |
Part Details for HDR-EA14LMYPG1+
HDR-EA14LMYPG1+ CAD Models
HDR-EA14LMYPG1+ Part Data Attributes
|
HDR-EA14LMYPG1+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDR-EA14LMYPG1+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 14 Contact(s), Male, Right Angle, Surface Mount Terminal, M2x0.4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.197 inch | |
Body Depth | 0.748 inch | |
Body Length | 0.787 inch | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (59) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.4464 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |