Part Details for HDRA-E100W2LFDT1EC-SL+ by Honda Tsushin Kogyo Co Ltd
Overview of HDRA-E100W2LFDT1EC-SL+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HDRA-E100W2LFDT1EC-SL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6800 / $51.8100 | Buy Now |
DISTI #
SMC-HDRA-E100W2LFDT1EC-SL+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14 |
|
RFQ |
Part Details for HDRA-E100W2LFDT1EC-SL+
HDRA-E100W2LFDT1EC-SL+ CAD Models
HDRA-E100W2LFDT1EC-SL+ Part Data Attributes:
|
HDRA-E100W2LFDT1EC-SL+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDRA-E100W2LFDT1EC-SL+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 100 CONTACT, LOW PROFILE | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |