Part Details for HDRA-E68FAG1+ by Honda Tsushin Kogyo Co Ltd
Overview of HDRA-E68FAG1+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDRA-E68FAG1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7269
|
Newark | Conn Scsi F 68 Pos 08Mm Idt Ra Cable/Honda Connector |Honda HDRA-E68FAG1+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
Buy Now | |
|
Onlinecomponents.com | Conn SCSI F 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$10.3200 / $27.0200 | Buy Now |
|
Master Electronics | Conn SCSI F 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$10.3200 / $27.0200 | Buy Now |
Part Details for HDRA-E68FAG1+
HDRA-E68FAG1+ CAD Models
HDRA-E68FAG1+ Part Data Attributes:
|
HDRA-E68FAG1+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDRA-E68FAG1+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 68 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |