Part Details for HDRA-E68MA1+ by Honda Tsushin Kogyo Co Ltd
Overview of HDRA-E68MA1+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDRA-E68MA1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7279
|
Newark | Honda Connector |Honda HDRA-E68MA1+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$9.4500 / $13.0700 | Buy Now |
|
Onlinecomponents.com | IDC Type Male Connector For Cable - 68 Contacts - AWG 30 (7/0.1) Diameter 0.58 mm - One Side IDC. RoHS: Compliant |
2 In Stock |
|
$5.6400 / $13.6500 | Buy Now |
|
Quest Components | 68 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC | 80 |
|
$22.2428 / $26.1680 | Buy Now |
|
Master Electronics | IDC Type Male Connector For Cable - 68 Contacts - AWG 30 (7/0.1) Diameter 0.58 mm - One Side IDC. RoHS: Compliant |
2 In Stock |
|
$5.6400 / $13.6500 | Buy Now |
Part Details for HDRA-E68MA1+
HDRA-E68MA1+ CAD Models
HDRA-E68MA1+ Part Data Attributes:
|
HDRA-E68MA1+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDRA-E68MA1+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.191 inch | |
Body Depth | 0.641 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |