Part Details for HDSC0805-13K3MT1 by TT Electronics Welwyn Components
Overview of HDSC0805-13K3MT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC0805-13K3MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AH2331
|
Newark | Res, 13K3, 20%, 0.25W, 0805, Thick Film, Resistance:13.3Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-13K3MT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06AH9765
|
Newark | Res, 13K3, 20%, 0.25W, 0805, Thick Film, Resistance:13.3Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-13K3MT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |