Part Details for HDSC0805-2R43MT3 by TT Electronics Welwyn Components
Overview of HDSC0805-2R43MT3 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC0805-2R43MT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH7601
|
Newark | Res, 2R43, 20%, 0.25W, 0805, Thick Film, Resistance:2.43Ohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-2R43MT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.7160 | Buy Now |
DISTI #
05AH0014
|
Newark | Res, 2R43, 20%, 0.25W, 0805, Thick Film, Resistance:2.43Ohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Tt Electronics/welwyn HDSC0805-2R43MT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9590 | Buy Now |