-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 7mm, ROHS COMPLIANT PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2732-1-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL BLU 12SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1255 In Stock |
|
$2.2600 / $5.2600 | Buy Now |
DISTI #
HDSM-281B
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Blue CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-281B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
630-HDSM-281B
|
Mouser Electronics | LED Displays & Accessories Blue 462nm 6mcd CA SD 7 Segment RoHS: Compliant | 2038 |
|
$2.2500 / $5.2600 | Buy Now |
DISTI #
HDSM-281B
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Blue CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-281B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
HDSM-281B
|
TME | Display: LED, 7-segment, 7mm, 0.28", No.char: 1, blue, 3.4÷6mcd, SMD Min Qty: 1 | 0 |
|
$4.4400 / $7.7900 | RFQ |
DISTI #
HDSM-281B
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Blue CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-281B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
HDSM-281B
|
EBV Elektronik | Displays Segmented Module 1DIGIT 9LED Blue CA 11-Pin SMD T/R (Alt: HDSM-281B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$2.6700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-281B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-281B
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 7mm, ROHS COMPLIANT PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 462 nm | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HDSM-281B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-281B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-283B | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 7mm, ROHS COMPLIANT PACKAGE-11 | Broadcom Limited | HDSM-281B vs HDSM-283B |
HDSM-283B | 7 SEG NUMERIC DISPLAY, BLUE, 7mm, ROHS COMPLIANT PACKAGE-11 | Avago Technologies | HDSM-281B vs HDSM-283B |
HDSM-293B | 7 SEG NUMERIC DISPLAY, BLUE, 7mm, ROHS COMPLIANT PACKAGE-11 | Avago Technologies | HDSM-281B vs HDSM-293B |
HDSM-281B | 7 SEG NUMERIC DISPLAY, BLUE, 7mm, ROHS COMPLIANT PACKAGE-11 | Avago Technologies | HDSM-281B vs HDSM-281B |
HDSM-291B | 7 SEG NUMERIC DISPLAY, BLUE, 7mm, ROHS COMPLIANT PACKAGE-11 | Avago Technologies | HDSM-281B vs HDSM-291B |