Part Details for HDSM-281H by Broadcom Limited
Overview of HDSM-281H by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for HDSM-281H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4068-1-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL GRN 12SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4153 In Stock |
|
$1.4961 / $3.5500 | Buy Now |
DISTI #
HDSM-281H
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Green CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-281H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3777 / $1.6208 | Buy Now |
DISTI #
630-HDSM-281H
|
Mouser Electronics | LED Displays & Accessories Green 571nm 6mcd CA SD 7 Segment RoHS: Compliant | 2961 |
|
$1.4900 / $3.5500 | Buy Now |
DISTI #
HDSM-281H
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Green CA 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-281H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3777 / $1.6208 | Buy Now |
DISTI #
HDSM-281H
|
EBV Elektronik | Displays Segmented Module 1DIGIT 9LED Green CA 11-Pin SMD T/R (Alt: HDSM-281H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0700 / $2.2200 | Buy Now |
Part Details for HDSM-281H
HDSM-281H CAD Models
HDSM-281H Part Data Attributes:
|
HDSM-281H
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-281H
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |