-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4073-1-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL ORG 12SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1227 In Stock |
|
$1.3294 / $3.1600 | Buy Now |
DISTI #
HDSM-283L
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Orange CC 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-283L) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2240 / $1.4400 | Buy Now |
DISTI #
630-HDSM-283L
|
Mouser Electronics | LED Displays & Accessories Org 605nm 8.5mcd CC SD 7 Segment RoHS: Compliant | 3272 |
|
$1.3200 / $3.1600 | Buy Now |
DISTI #
HDSM-283L
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Orange CC 11-Pin SMD T/R - Tape and Reel (Alt: HDSM-283L) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2240 / $1.4400 | Buy Now |
DISTI #
HDSM-283L
|
EBV Elektronik | Displays Segmented Module 1DIGIT 9LED Orange CC 11-Pin SMD T/R (Alt: HDSM-283L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.7400 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-283L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSM-283L
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |