-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, RED, 10mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 10 mm | 74 |
|
$0.8925 / $2.3800 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 10 mm | 3200 |
|
$1.1325 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-431C
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSM-431C
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 10mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 644 nm | |
Terminal Finish | TIN |