Part Details for HDSP-0760 by Hewlett Packard Co
Overview of HDSP-0760 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HDSP-0760
HDSP-0760 CAD Models
HDSP-0760 Part Data Attributes:
|
HDSP-0760
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-0760
Hewlett Packard Co
Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-0760
This table gives cross-reference parts and alternative options found for HDSP-0760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0760 | 4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.4mm | Avago Technologies | HDSP-0760 vs HDSP-0760 |
HDSP-0760 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm | Broadcom Limited | HDSP-0760 vs HDSP-0760 |
HDSP-0760 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm | Agilent Technologies Inc | HDSP-0760 vs HDSP-0760 |