-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm, DIP-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5239
|
Newark | Led Display, Dot Matrix, Yellow, 8Digit Rohs Compliant: Yes |Broadcom HDSP-2111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.5800 / $57.3700 | Buy Now |
DISTI #
516-1162-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 5MM YLW Min Qty: 1 Lead time: 23 Weeks Container: Tube |
278 In Stock |
|
$40.9524 / $55.1800 | Buy Now |
DISTI #
HDSP-2111
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$33.0752 / $38.9120 | Buy Now |
DISTI #
630-HDSP-2111
|
Mouser Electronics | LED Displays & Accessories Yellow 585nm 5x7 Smart Display RoHS: Compliant | 70 |
|
$40.9400 / $55.1600 | Buy Now |
DISTI #
HDSP-2111
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$33.0752 / $38.9120 | Buy Now |
|
Chip1Cloud | Eight Character 5 mm and 7 mm Smart Alphanumeric Displays | LED DISPLAY 5X7 8CHAR 5MM YLW | 11600 |
|
RFQ | |
DISTI #
HDSP-2111
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube (Alt: HDSP-2111) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677069
|
element14 Asia-Pacific | LED DISPLAY, DOT MATRIX, YELLOW, 8DIGIT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.3951 / $58.4729 | Buy Now |
DISTI #
3677069
|
Farnell | LED DISPLAY, DOT MATRIX, YELLOW, 8DIGIT RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$41.0821 / $55.3618 | Buy Now |
|
Neutron USA | LED Displays &, Accessories Yellow 585nm 5x7 Smart Display | 0 |
|
$189.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-2111
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2111
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm, DIP-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 1993-06-01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |