Part Details for HDSP-2530 by Broadcom Limited
Overview of HDSP-2530 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HDSP-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3016-ND
|
DigiKey | DISPLAY 5X7 8CHAR .18" 30DIP ORN Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.0927 | Buy Now |
DISTI #
HDSP-2530
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube - Rail/Tube (Alt: HDSP-2530) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$37.7427 / $44.4032 | Buy Now |
DISTI #
630-HDSP-2530
|
Mouser Electronics | LED Displays & Accessories Orange 602nm 5x7 Smart Display RoHS: Compliant | 80 |
|
$45.0900 / $56.4000 | Buy Now |
DISTI #
HDSP-2530
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube - Rail/Tube (Alt: HDSP-2530) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$37.7427 / $44.4032 | Buy Now |
DISTI #
HDSP-2530
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube - Rail/Tube (Alt: HDSP-2530) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$37.7427 / $44.4032 | Buy Now |
DISTI #
HDSP-2530
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube (Alt: HDSP-2530) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 4 Days | EBV - 580 |
|
Buy Now | |
|
Neutron USA | Dot Matrix Display Module 5 x 7 Orange Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93x11.43x 5.31mm) | 50 |
|
$191.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 460 |
|
$56.5800 / $60.8000 | Buy Now |
Part Details for HDSP-2530
HDSP-2530 CAD Models
HDSP-2530 Part Data Attributes
|
HDSP-2530
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2530
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 4.57mm, DIP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDSP-2530
This table gives cross-reference parts and alternative options found for HDSP-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2530 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 5mm | Hewlett Packard Co | HDSP-2530 vs HDSP-2530 |
HDSP-2530 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 5mm | Agilent Technologies Inc | HDSP-2530 vs HDSP-2530 |
HDSP-2530 | 5X7 DOT MATRIX DISPLAY, ORANGE, 4.57mm, DIP-30 | Avago Technologies | HDSP-2530 vs HDSP-2530 |