There are no models available for this part yet.
Overview of HDSP-2531 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2531A-KIT | Analog Devices | Starter Kit for LTC2986 - LTC2 | |
DC2531A | Analog Devices | LTC2986 Demo Board - LTC2986 M | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC |
Price & Stock for HDSP-2531 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | Smart 5 X 7 Dot Matrix Led Display, 8-character, Yellow, Dip | 4 |
|
$43.3193 | Buy Now |
CAD Models for HDSP-2531 by Avago Technologies
Part Data Attributes for HDSP-2531 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
DIP-30
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
COMPLEX
|
Display Height
|
4.57 mm
|
JESD-609 Code
|
e2
|
Number of Characters
|
8
|
Number of Functions
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
583 nm
|
Terminal Finish
|
TIN COPPER
|
Alternate Parts for HDSP-2531
This table gives cross-reference parts and alternative options found for HDSP-2531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm | Agilent Technologies Inc | HDSP-2531 vs HDSP-2531 |
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 5mm | Hewlett Packard Co | HDSP-2531 vs HDSP-2531 |