Part Details for HDSP-2532 by Broadcom Limited
Overview of HDSP-2532 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-2532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2990
|
Newark | Led Alphanumeric Display, Dot Matrix, 5V, Led Colour:Red, Forward Current If:300Ma, Luminous Intensity:7.5Mcd, No. Of Digits/Alpha:8, Character Size:5Mm, Supply Voltage:5V, Display Area Width:42.93Mm, Character Format:Dot Matrix, Rohs Compliant: Yes |Broadcom HDSP-2532 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1167-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 5MM HE RED Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.0191 / $56.3100 | Buy Now |
DISTI #
HDSP-2532
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 24-Pin DIP Tube - Rail/Tube (Alt: HDSP-2532) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$37.6815 / $44.3312 | Buy Now |
DISTI #
630-HDSP-2532
|
Mouser Electronics | LED Displays & Accessories Red 626nm 5x7 Smart Display RoHS: Compliant | 1484 |
|
$45.0100 / $56.3000 | Buy Now |
DISTI #
HDSP-2532
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 24-Pin DIP Tube - Rail/Tube (Alt: HDSP-2532) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$37.6815 / $44.3312 | Buy Now |
|
Chip1Cloud | Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM HE RED | 7000 |
|
RFQ | |
DISTI #
HDSP-2532
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Red 24-Pin DIP Tube (Alt: HDSP-2532) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2917739
|
Farnell | LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$44.3977 | Buy Now |
|
Neutron USA | LED Displays &, Accessories Red 626nm 5x7 Smart Display | 50 |
|
$186.8600 | Buy Now |
Part Details for HDSP-2532
HDSP-2532 CAD Models
HDSP-2532 Part Data Attributes:
|
HDSP-2532
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2532
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 4.57mm, DIP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDSP-2532
This table gives cross-reference parts and alternative options found for HDSP-2532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2532 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 5mm | Agilent Technologies Inc | HDSP-2532 vs HDSP-2532 |