Part Details for HDSP-311G by Broadcom Limited
Overview of HDSP-311G by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC311G2-E2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC311G2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC311G2-E1-A | Renesas Electronics Corporation | High Performance Comparator |
Price & Stock for HDSP-311G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
630-HDSP-311G
|
Mouser Electronics | LED Displays & Accessories Green 573nm 0.4in 7 Segment RoHS: Compliant | 0 |
|
$0.6220 | Order Now |
DISTI #
HDSP-311G
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP Tube (Alt: HDSP-311G) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-311G
HDSP-311G CAD Models
HDSP-311G Part Data Attributes
|
HDSP-311G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-311G
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Green, 10.16mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.0032 cd | |
Luminous Intensity-Nom | 5.9 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm |