There are no models available for this part yet.
Overview of HDSP-313E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8313-EVALZ | Analog Devices | AD8313 Evaluation Board | |
HMC313ETR | Analog Devices | InGaP HBT Gain Block amp SMT, | |
LTC3313EV#PBF | Analog Devices | 5V 15A Synchronous Step-Down S |
Price & Stock for HDSP-313E by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3275 |
|
RFQ |