Part Details for HDSP-313Y by Broadcom Limited
Overview of HDSP-313Y by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for HDSP-313Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-313Y-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL YLW 10DIP Min Qty: 6000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6499 | Buy Now |
DISTI #
HDSP-313Y
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-313Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.5753 / $0.6768 | Buy Now |
DISTI #
630-HDSP-313Y
|
Mouser Electronics | LED Displays & Accessories Yellow 590nm 0.4in 7 Segment RoHS: Compliant | 0 |
|
$0.6640 | Order Now |
DISTI #
HDSP-313Y
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-313Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.5753 / $0.6768 | Buy Now |
DISTI #
HDSP-313Y
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP Tube (Alt: HDSP-313Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-313Y
HDSP-313Y CAD Models
HDSP-313Y Part Data Attributes:
|
HDSP-313Y
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-313Y
Broadcom Limited
DISPLAY 7SEG YELLOW CC 0.4"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.00125 cd | |
Luminous Intensity-Nom | 1.90 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 592 nm |