Part Details for HDSP-3600 by Hewlett Packard Co
Overview of HDSP-3600 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HDSP-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 339 |
|
$1.2132 / $2.8000 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.6MM | 73 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.6MM | 268 |
|
$1.7500 / $3.7500 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.6MM | 48 |
|
$2.9344 / $4.4016 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 7.6MM | 64 |
|
$3.1650 / $4.7475 | Buy Now |
Part Details for HDSP-3600
HDSP-3600 CAD Models
HDSP-3600 Part Data Attributes
|
HDSP-3600
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-3600
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-3600
This table gives cross-reference parts and alternative options found for HDSP-3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3600 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 7.62mm, DIP-14 | Agilent Technologies Inc | HDSP-3600 vs HDSP-3600 |
HDSP-3600 | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 7.62mm, DIP-14 | Avago Technologies | HDSP-3600 vs HDSP-3600 |
HDSP-3600 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 7.62mm, DIP-14 | Broadcom Limited | HDSP-3600 vs HDSP-3600 |