Part Details for HDSP-3903 by Broadcom Limited
Overview of HDSP-3903 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HDSP-3903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1233-5-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
723 In Stock |
|
$3.1459 / $7.3300 | Buy Now |
DISTI #
HDSP-3903
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-3903) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 31 |
|
$2.8397 / $3.3408 | Buy Now |
DISTI #
630-HDSP-3903
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.8in 7 Segment RoHS: Compliant | 1385 |
|
$3.1400 / $7.3200 | Buy Now |
DISTI #
HDSP-3903
|
TME | Display: LED, 7-segment, 20.32mm, 0.8", No.char: 1, red, 3.35÷4.8mcd Min Qty: 1 | 43 |
|
$5.3000 / $6.1100 | Buy Now |
DISTI #
HDSP-3903
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 18-Pin DIP Tube (Alt: HDSP-3903) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-3903
HDSP-3903 CAD Models
HDSP-3903 Part Data Attributes
|
HDSP-3903
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-3903
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-3903
This table gives cross-reference parts and alternative options found for HDSP-3903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-3903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3903 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | HDSP-3903 vs HDSP-3903 |
HDSP-3903 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | HDSP-3903 vs HDSP-3903 |