Part Details for HDSP-4203 by Avago Technologies
Overview of HDSP-4203 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-4203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, YELLOW, 20MM | 48 |
|
$4.9050 / $7.3575 | Buy Now |
Part Details for HDSP-4203
HDSP-4203 CAD Models
HDSP-4203 Part Data Attributes
|
HDSP-4203
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4203
Avago Technologies
7 SEG NUMERIC DISPLAY, YELLOW, 20.32mm, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-4203
This table gives cross-reference parts and alternative options found for HDSP-4203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.3mm, DIP-18 | Agilent Technologies Inc | HDSP-4203 vs HDSP-4203 |
HDSP-4203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.32mm, DIP-18 | Broadcom Limited | HDSP-4203 vs HDSP-4203 |