Part Details for HDSP-4206 by Agilent Technologies Inc
Overview of HDSP-4206 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-4206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for HDSP-4206
HDSP-4206 CAD Models
HDSP-4206 Part Data Attributes
|
HDSP-4206
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-4206
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.3mm, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 20.3 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e0 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-4206
This table gives cross-reference parts and alternative options found for HDSP-4206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4206 | 7 SEG NUMERIC DISPLAY, YELLOW, 18.87mm, DIP-18 | Avago Technologies | HDSP-4206 vs HDSP-4206 |
HDSP-4206 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 18.87mm, DIP-18 | Broadcom Limited | HDSP-4206 vs HDSP-4206 |