HDSP-511Y
Description: Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm, DIP-10

Overview of HDSP-511Y by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687511YA Renesas Electronics Corporation 1K x 8 Dual-Port RAM

Price & Stock for HDSP-511Y by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HDSP-511Y-ND
DigiKey DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 5600 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 5,600 $0.7315
$0.7315 Buy Now
DISTI # HDSP-511Y
Avnet Americas Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-511Y) RoHS: Compliant Min Qty: 5600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Tube 0
  • 5,600 $0.7648
  • 6,400 $0.7457
  • 12,000 $0.7266
  • 28,000 $0.7074
  • 56,000 $0.6883
  • 280,000 $0.6692
  • 560,000 $0.6501
$0.6501 / $0.7648 Buy Now
DISTI # 630-HDSP-511Y
Mouser Electronics LED Displays & Accessories Yellow 590nm .56in 7 Segment RoHS: Compliant 0
  • 5,600 $0.7340
$0.7340 Order Now
DISTI # HDSP-511Y
EBV Elektronik Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Tube (Alt: HDSP-511Y) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for HDSP-511Y by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDSP-511Y by Broadcom Limited

HDSP-511Y
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
DIP-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
26 Weeks
Color
YELLOW
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.02 A
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish
TIN
Want to compare parts?
  1. HDSP-511Y
    Broadcom Limited
    Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm, DIP-10
    VS

Related Parts for HDSP-511Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-511Y by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-511Y by Broadcom Limited

Select Manufacturer
Which Manufacturer of HDSP-511Y would you like to use for your alert(s)?
  • Please alert me when HDSP-511Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-511Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-511Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-511Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-511Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-511Y by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: