Part Details for HDSP-5521-JJ000 by Broadcom Limited
Overview of HDSP-5521-JJ000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-5521-JJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-5521-JJ000-ND
|
DigiKey | S4,0.56D,ALLNGAPRED,CA Min Qty: 1 Lead time: 24 Weeks Container: Tube |
810 In Stock |
|
$2.5900 / $6.0300 | Buy Now |
DISTI #
HDSP-5521-JJ000
|
Avnet Americas | Segment LED Display Common Anode 2Digit 16LEDs High Efficiency Red 12.7mcd (Alt: HDSP-5521-JJ000) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
630-HDSP-5521-JJ000
|
Mouser Electronics | LED Displays & Accessories S4,0.56D,AllnGaPRed,CA RoHS: Compliant | 1600 |
|
$2.5800 / $6.0200 | Buy Now |
DISTI #
HDSP-5521-JJ000
|
Avnet Americas | Segment LED Display Common Anode 2Digit 16LEDs High Efficiency Red 12.7mcd (Alt: HDSP-5521-JJ000) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HDSP-5521-JJ000
HDSP-5521-JJ000 CAD Models
HDSP-5521-JJ000 Part Data Attributes:
|
HDSP-5521-JJ000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5521-JJ000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.22mm, 0.560 INCH, PLASTIC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.560 INCH, PLASTIC, DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |