Part Details for HDSP-5721 by Broadcom Limited
Overview of HDSP-5721 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HDSP-5721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-5721-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 18DIP Min Qty: 1760 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3575 | Buy Now |
DISTI #
HDSP-5721
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Yellow CA 18-Pin DIP - Rail/Tube (Alt: HDSP-5721) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
630-HDSP-5721
|
Mouser Electronics | LED Displays & Accessories Yellow 586nm .56in 7 Segment RoHS: Compliant | 0 |
|
$2.3000 / $2.4100 | Order Now |
DISTI #
HDSP-5721
|
EBV Elektronik | Displays Segmented Panel 2DIGIT 16LED Yellow CA 18-Pin DIP (Alt: HDSP-5721) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-5721
HDSP-5721 CAD Models
HDSP-5721 Part Data Attributes
|
HDSP-5721
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5721
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |