There are no models available for this part yet.
Overview of HDSP-5721 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HDSP-5721 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Yellow, DIP Package | 12 |
|
$1.5750 / $3.1500 | Buy Now |
CAD Models for HDSP-5721 by Hewlett Packard Co
Part Data Attributes for HDSP-5721 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
DIP-18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.2 mm
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
2
|
Number of Functions
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
583 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HDSP-5721
This table gives cross-reference parts and alternative options found for HDSP-5721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5721 | 7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-18 | Avago Technologies | HDSP-5721 vs HDSP-5721 |
HDSP-5721 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 | Broadcom Limited | HDSP-5721 vs HDSP-5721 |