-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.3mm, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5252
|
Newark | Led Dot Matrix Display, 5 X 7, 2.5Mcd, Led Color:Red, Forward Voltage:2.05V, Luminous Intensity:2.5Mcd, Display Dots X Lines:5 X 7, Display Size:17.78Mm X 12.7Mm, Peak Wavelength:632Nm, Product Range:Hdsp-70Xe Series Rohs Compliant: Yes |Broadcom HDSP-701E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$2.0500 | Buy Now |
DISTI #
HDSP-701E-ND
|
DigiKey | DISPLAY DOT 5X7 HER CRA 0.68" Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3575 / $5.2600 | Buy Now |
DISTI #
HDSP-701E
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red CA 12-Pin DIP Tube - Rail/Tube (Alt: HDSP-701E) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
630-HDSP-701E
|
Mouser Electronics | LED Displays & Accessories Red 622nm 0.68in 5x7 Dot Matrix RoHS: Compliant | 2362 |
|
$2.2500 / $5.2600 | Buy Now |
DISTI #
HDSP-701E
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red CA 12-Pin DIP Tube - Rail/Tube (Alt: HDSP-701E) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
HDSP-701E
|
EBV Elektronik | Displays Dot Matrix Module 35LED Hi-Eff. Red CA 12-Pin DIP Tube (Alt: HDSP-701E) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677086
|
element14 Asia-Pacific | DOT MATRIX DISPLAY, 5 X 7, RED, 632NM RoHS: Compliant Min Qty: 1 Container: Each | 116 |
|
$2.5020 / $5.5502 | Buy Now |
DISTI #
3677086
|
Farnell | DOT MATRIX DISPLAY, 5 X 7, RED, 632NM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 116 |
|
$2.3673 / $5.8369 | Buy Now |
|
Neutron USA | LED Displays &, Accessories Red 622nm 0.68in 5x7 Dot Matrix | 50 |
|
$54.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-701E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-701E
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.3mm, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.3 mm | |
Forward Current-Max | 0.023 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN |