Part Details for HDSP-701E by Hewlett Packard Co
Overview of HDSP-701E by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HDSP-701E
HDSP-701E CAD Models
HDSP-701E Part Data Attributes
|
HDSP-701E
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-701E
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.3mm, DIP-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.3 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HDSP-701E
This table gives cross-reference parts and alternative options found for HDSP-701E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-701E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-701E | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 17.3mm, DIP-12 | Avago Technologies | HDSP-701E vs HDSP-701E |