-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6 mm | 1 |
|
$7.3500 | Buy Now |
|
LCSC | DIP-10 LED Segment Displays ROHS | 3 |
|
$3.7441 / $5.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-7501
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-7501
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-7501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | Hewlett Packard Co | HDSP-7501 vs HDSP-7501 |
HDSP-7501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm, | Broadcom Limited | HDSP-7501 vs HDSP-7501 |