Part Details for HDSP-7508 by Broadcom Limited
Overview of HDSP-7508 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-7508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-7508-ND
|
DigiKey | DISP 7SEG 0.3" OV/FL RED 10DIP Min Qty: 1800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2475 | Buy Now |
DISTI #
HDSP-7508
|
Avnet Americas | Displays Segmented Module Overflow 5LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-7508) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.9448 / $2.2880 | Buy Now |
DISTI #
630-HDSP-7508
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.3in 7 Segment RoHS: Compliant | 0 |
|
$2.1500 / $2.2400 | Order Now |
DISTI #
HDSP-7508
|
Avnet Americas | Displays Segmented Module Overflow 5LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-7508) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.9448 / $2.2880 | Buy Now |
DISTI #
HDSP-7508
|
EBV Elektronik | Displays Segmented Module Overflow 5LED Hi-Eff. Red CC 10-Pin DIP Tube (Alt: HDSP-7508) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1800 |
|
$2.9900 / $3.2100 | Buy Now |
Part Details for HDSP-7508
HDSP-7508 CAD Models
HDSP-7508 Part Data Attributes:
|
HDSP-7508
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7508
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-7508
This table gives cross-reference parts and alternative options found for HDSP-7508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7508 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.6mm | Hewlett Packard Co | HDSP-7508 vs HDSP-7508 |