Part Details for HDSP-7511-CD000 by Broadcom Limited
Overview of HDSP-7511-CD000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7511DIKNZ | Analog Devices | CMOS SWITCH IC | |
R0K578L1CD000BR | Renesas Electronics Corporation | R0K578L1CD000BR RL78/L1C HMI Solution Kit | |
BPS8B96ACD000L9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Part Details for HDSP-7511-CD000
HDSP-7511-CD000 CAD Models
HDSP-7511-CD000 Part Data Attributes
|
HDSP-7511-CD000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7511-CD000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-7511-CD000
This table gives cross-reference parts and alternative options found for HDSP-7511-CD000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7511-CD000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7511-CD000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.6mm | Avago Technologies | HDSP-7511-CD000 vs HDSP-7511-CD000 |