-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1144
|
Newark | Led Display, 0.3", He-Red, Led Colour:Red, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:1.05Mcd, No. Of Digits/Alpha:1, Character Size:7.6Mm, Common Connection:Common Cathode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-7513 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8500 / $3.4300 | Buy Now |
DISTI #
516-1223-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1135 In Stock |
|
$1.3938 / $3.3100 | Buy Now |
DISTI #
HDSP-7513
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-7513) RoHS: Compliant Min Qty: 2800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2838 / $1.5104 | Buy Now |
DISTI #
630-HDSP-7513
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.3in 7 Segment RoHS: Compliant | 5267 |
|
$1.3900 / $3.3000 | Buy Now |
DISTI #
HDSP-7513
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-7513) RoHS: Compliant Min Qty: 2800 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2838 / $1.5104 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 128 |
|
$2.1518 / $2.2283 | Buy Now |
|
Chip1Cloud | LED 7-SEG 7.6MM CC HE RED RHD | 10700 |
|
RFQ | |
DISTI #
HDSP-7513
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube (Alt: HDSP-7513) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | EBV - 7000 |
|
Buy Now | |
DISTI #
1003281
|
element14 Asia-Pacific | LED DISPLAY, 0.3", HE-RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6977 / $3.4839 | Buy Now |
DISTI #
1003281
|
Farnell | LED DISPLAY, 0.3", HE-RED RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1.6156 / $3.7196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-7513
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7513
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |