Part Details for HDSP-7801-JK000 by Avago Technologies
Overview of HDSP-7801-JK000 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-7801-JK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$1.9847 / $3.2184 | Buy Now | |
|
Perfect Parts Corporation | 605 |
|
RFQ |
Part Details for HDSP-7801-JK000
HDSP-7801-JK000 CAD Models
HDSP-7801-JK000 Part Data Attributes
|
HDSP-7801-JK000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-7801-JK000
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 7.6mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |