Part Details for HDSP-7801-JK000 by Broadcom Limited
Overview of HDSP-7801-JK000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-7801-JK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HDSP-7801-JK000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 174584 |
|
RFQ | |
|
Chip1Cloud | 7.6 mm (0.3 inch) Micro Bright Seven Segment Displays | DISPLAY 7SEGMENT GREEN CA 0.3" | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 24627 |
|
RFQ |
Part Details for HDSP-7801-JK000
HDSP-7801-JK000 CAD Models
HDSP-7801-JK000 Part Data Attributes
|
HDSP-7801-JK000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7801-JK000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |