Part Details for HDSP-C3A1 by Avago Technologies
Overview of HDSP-C3A1 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-C3A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for HDSP-C3A1
HDSP-C3A1 CAD Models
HDSP-C3A1 Part Data Attributes
|
HDSP-C3A1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-C3A1
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 9.1mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.1 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HDSP-C3A1
This table gives cross-reference parts and alternative options found for HDSP-C3A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-C3A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-C3A1 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 9.1mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSP-C3A1 vs HDSP-C3A1 |
HDSP-C3A3 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 9.1mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSP-C3A1 vs HDSP-C3A3 |