Part Details for HDSP-E101 by Broadcom Limited
Overview of HDSP-E101 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-E101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5223
|
Newark | Led Display, Common Anode, Red, 3.9Mcd Rohs Compliant: Yes |Broadcom HDSP-E101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $6.1800 | Buy Now |
DISTI #
516-1226-5-ND
|
DigiKey | DISPLAY 7SEG 0.43" SGL RED 14DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
165 In Stock |
|
$2.5536 / $5.9500 | Buy Now |
DISTI #
HDSP-E101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-E101) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.3052 / $2.7120 | Buy Now |
DISTI #
630-HDSP-E101
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.43in 7 Segment RoHS: Compliant | 661 |
|
$2.5400 / $5.9400 | Buy Now |
DISTI #
HDSP-E101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-E101) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.3052 / $2.7120 | Buy Now |
DISTI #
HDSP-E101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-E101) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.3052 / $2.7120 | Buy Now |
DISTI #
HDSP-E101
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-E101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677099
|
element14 Asia-Pacific | LED DISPLAY, COMMON ANODE, RED, 3.9MCD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1204 / $6.2335 | Buy Now |
DISTI #
3677099
|
Farnell | LED DISPLAY, COMMON ANODE, RED, 3.9MCD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$2.9695 / $6.5655 | Buy Now |
Part Details for HDSP-E101
HDSP-E101 CAD Models
HDSP-E101 Part Data Attributes
|
HDSP-E101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-E101
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.9 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-E101
This table gives cross-reference parts and alternative options found for HDSP-E101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-E101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-E101-EF000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm | Broadcom Limited | HDSP-E101 vs HDSP-E101-EF000 |
HDSP-E101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm | Agilent Technologies Inc | HDSP-E101 vs HDSP-E101 |
HDSP-E101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm | Hewlett Packard Co | HDSP-E101 vs HDSP-E101 |