Part Details for HDSP-E151 by Hewlett Packard Co
Overview of HDSP-E151 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E151GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E151JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose |
Price & Stock for HDSP-E151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$4.7316 / $10.9200 | Buy Now |
|
Quest Components | 40 |
|
$6.8250 / $14.6250 | Buy Now |
Part Details for HDSP-E151
HDSP-E151 CAD Models
HDSP-E151 Part Data Attributes
|
HDSP-E151
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-E151
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.9mm, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.9 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-E151
This table gives cross-reference parts and alternative options found for HDSP-E151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-E151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-E151 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.92mm, DIP-14 | Agilent Technologies Inc | HDSP-E151 vs HDSP-E151 |
HDSP-E151 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.92mm, DIP-14 | Broadcom Limited | HDSP-E151 vs HDSP-E151 |
HDSP-E151 | 7 SEG NUMERIC DISPLAY, RED, 10.92mm, DIP-14 | Avago Technologies | HDSP-E151 vs HDSP-E151 |