Part Details for HDSP-E156 by Avago Technologies
Overview of HDSP-E156 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-E156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6400 |
|
RFQ |
Part Details for HDSP-E156
HDSP-E156 CAD Models
HDSP-E156 Part Data Attributes
|
HDSP-E156
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-E156
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 10.31mm, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 10.31 mm | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e1 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-E156
This table gives cross-reference parts and alternative options found for HDSP-E156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-E156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-E156 | Smart/Normal 7 Seg Numeric LED Display, Red, 10.31mm, DIP-14 | Broadcom Limited | HDSP-E156 vs HDSP-E156 |
HDSP-E156 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.31mm, DIP-14 | Agilent Technologies Inc | HDSP-E156 vs HDSP-E156 |