Part Details for HDSP-F101-GH000 by Broadcom Limited
Overview of HDSP-F101-GH000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-F101-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-F101-GH000-ND
|
DigiKey | LED Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9072 | Buy Now |
DISTI #
HDSP-F101-GH000
|
Avnet Americas | Segment LED Display Common Anode 1DIGIT 8LED's Deep Red 1.2mcd - Bulk (Alt: HDSP-F101-GH000) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7218 / $2.0256 | Buy Now |
DISTI #
630-HDSP-F101-GH000
|
Mouser Electronics | LED Displays & Accessories S4,0.4S,AllnGaP DR,CA RoHS: Compliant | 0 |
|
$1.9000 / $1.9800 | Order Now |
DISTI #
HDSP-F101-GH000
|
Avnet Americas | Segment LED Display Common Anode 1DIGIT 8LED's Deep Red 1.2mcd - Bulk (Alt: HDSP-F101-GH000) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7218 / $2.0256 | Buy Now |
DISTI #
HDSP-F101-GH000
|
Avnet Americas | Segment LED Display Common Anode 1DIGIT 8LED's Deep Red 1.2mcd - Bulk (Alt: HDSP-F101-GH000) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7218 / $2.0256 | Buy Now |
DISTI #
HDSP-F101-GH000
|
EBV Elektronik | Segment LED Display Common Anode 1DIGIT 8LED's Deep Red 1.2mcd (Alt: HDSP-F101-GH000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-F101-GH000
HDSP-F101-GH000 CAD Models
HDSP-F101-GH000 Part Data Attributes
|
HDSP-F101-GH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F101-GH000
Broadcom Limited
7 Seg Numeric LED Display, 1-Character, Deep Red, 10.16mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.00113 cd | |
Luminous Intensity-Nom | 2.135 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 656 nm |