Part Details for HDSP-F101 by Broadcom Limited
Overview of HDSP-F101 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-F101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1224-5-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
640 In Stock |
|
$2.0797 / $4.8400 | Buy Now |
DISTI #
HDSP-F101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F101) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
630-HDSP-F101
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.4in 7 Segment RoHS: Compliant | 907 |
|
$2.0700 / $4.8300 | Buy Now |
DISTI #
HDSP-F101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F101) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
HDSP-F101
|
TME | Display: LED, 7-segment, 10mm, 0.4", No.char: 1, red, 0.33÷3.9mcd Min Qty: 1 | 192 |
|
$4.0000 / $6.3400 | Buy Now |
DISTI #
HDSP-F101
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F101) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8768 / $2.2080 | Buy Now |
DISTI #
HDSP-F101
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-F101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 4 Days | EBV - 9200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 7400 |
|
$2.6400 / $2.8300 | Buy Now |
Part Details for HDSP-F101
HDSP-F101 CAD Models
HDSP-F101 Part Data Attributes
|
HDSP-F101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F101
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-F101
This table gives cross-reference parts and alternative options found for HDSP-F101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F101 | 7 SEG NUMERIC DISPLAY, RED, 10mm | Avago Technologies | HDSP-F101 vs HDSP-F101 |
HDSP-F101-EF000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | Broadcom Limited | HDSP-F101 vs HDSP-F101-EF000 |