There are no models available for this part yet.
Overview of HDSP-F207 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HDSP-F207 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDSP-F207-ND
|
DigiKey | DISP 7SEG 0.4" OV/FL RED 10DIP Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6573 | Buy Now | |
DISTI #
HDSP-F207
|
Avnet Americas | Displays Segmented Module Overflow 5LED Hi-Eff. Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F207) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4960 / $1.7600 | Buy Now | |
DISTI #
630-HDSP-F207
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.4in 7 Segment RoHS: Compliant | 0 |
|
$1.6500 | Order Now | |
DISTI #
HDSP-F207
|
EBV Elektronik | Displays Segmented Module Overflow 5LED Hi-Eff. Red CA 10-Pin DIP Tube (Alt: HDSP-F207) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 2200 |
|
Buy Now |
CAD Models for HDSP-F207 by Broadcom Limited
Part Data Attributes for HDSP-F207 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
DIP-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e1
|
Number of Characters
|
1
|
Number of Functions
|
0.5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for HDSP-F207
This table gives cross-reference parts and alternative options found for HDSP-F207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F207 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Agilent Technologies Inc | HDSP-F207 vs HDSP-F207 |