Part Details for HDSP-F503-JK000 by Avago Technologies
Overview of HDSP-F503-JK000 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-F503-JK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 160 |
|
$1.1200 / $3.2000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 68 |
|
$2.1120 / $3.8400 | Buy Now |
DISTI #
SMC-HDSP-F503-JK000
|
Sensible Micro Corporation | Manufacturer Supplied Status Information RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1449 Container: Tubes | 100 |
|
$1.7283 / $1.8598 | RFQ |
Part Details for HDSP-F503-JK000
HDSP-F503-JK000 CAD Models
HDSP-F503-JK000 Part Data Attributes
|
HDSP-F503-JK000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-F503-JK000
Avago Technologies
7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, PLASTIC, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-F503-JK000
This table gives cross-reference parts and alternative options found for HDSP-F503-JK000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F503-JK000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F503-JK000 | Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, PLASTIC, DIP-10 | Broadcom Limited | HDSP-F503-JK000 vs HDSP-F503-JK000 |