Part Details for HDSP-F503-JK000 by Broadcom Limited
Overview of HDSP-F503-JK000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-F503-JK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-F503-JK000
|
TME | Display: LED, 7-segment, 10mm, 0.4", No.char: 1, green, 3.46÷9.5mcd Min Qty: 1 | 0 |
|
$2.4300 / $3.0800 | RFQ |
Part Details for HDSP-F503-JK000
HDSP-F503-JK000 CAD Models
HDSP-F503-JK000 Part Data Attributes
|
HDSP-F503-JK000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F503-JK000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, PLASTIC, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER |